736-304 | WAGO
PCB terminal, 4 pole, pitch 5.08 mm, AWG 28-12, 21 A, cage clamp, orange, 736-304
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 736-304, WAGO
Double-deck PCB terminal block, 2.5 mm², pin spacing: 5.08 mm, 8-pole, CAGE CLAMP, 2.50 mm², orange.
Features
- PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
- High-density, double-deck design for space-efficient wiring of multiple conductors in confined areas
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 21.32 mm | |
Colour | orange | |
Height | 30.5 mm | |
Contact distance | RM 5.08/15.24 | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 320 V | |
Rated current | 21 A | |
Pin number | 4 pole | |
Grid | 5.08 mm | |
Depth | 21 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |