736-415 | WAGO

PCB terminal, 30 pole, pitch 5.08 mm, AWG 28-12, 21 A, cage clamp, orange, 736-415

Order No.: 44P4446
EAN: 4044918916059
MPN:
736-415
Series: 736
736-415 WAGO PCB Terminal Blocks Image 1
736-415 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
14.5299 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
14.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.5299 €

PCB terminal, 736-415, WAGO

Double-deck PCB terminal block, 2.5 mm², pin spacing: 5.08 mm, 30-pole, CAGE CLAMP, 2.50 mm², orange.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • High-density, double-deck design for space-efficient wiring of multiple conductors in confined areas
Technical specifications
Filter Property Value
Pin number 30 pole
Grid 5.08 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Contact distance RM 5.08/15.24
Rated current 21 A
Rated voltage 320 V
Width 77.2 mm
Height 30.5 mm
Depth 21 mm
Connection cage clamp
Assembly THT
Colour orange
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes