736-566 | WAGO

PCB terminal, 32 pole, pitch 7.5 mm, AWG 28-12, 21 A, cage clamp, gray, 736-566

Order No.: 44P4461
EAN: 4044918916226
MPN:
736-566
Series: 736
WAGO
736-566 WAGO PCB Terminal Blocks Image 1
736-566 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
16.184 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.184 €

PCB terminal, 736-566, WAGO

Double-deck PCB terminal block, 2.5 mm², pin spacing: 7.5 mm, 32-pole, CAGE CLAMP, 2.50 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • High-density, double-deck design for space-efficient wiring of multiple conductors in confined areas
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 118.5 mm
Colour gray
Height 30.5 mm
Contact distance RM 7.5/15
Cable cross-section 0.08-2.5 mm²
Rated voltage 630 V
Rated current 21 A
Pin number 32 pole
Grid 7.5 mm
Depth 21 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes