736-608 | WAGO

PCB terminal, 16 pole, pitch 7.62 mm, AWG 28-12, 21 A, cage clamp, orange, 736-608

Order No.: 44P4462
EAN: 4044918909662
MPN:
736-608
Series: 736
WAGO
736-608 WAGO PCB Terminal Blocks Image 1
736-608 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
8.449 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.449 €

PCB terminal, 736-608, WAGO

Double-deck PCB terminal block, 2.5 mm², pin spacing: 7.62 mm, 16-pole, CAGE CLAMP, 2.50 mm², orange.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • High-density, double-deck design for space-efficient wiring of multiple conductors in confined areas
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 59.34 mm
Colour orange
Height 30.5 mm
Contact distance RM 7.62/15.24
Cable cross-section 0.08-2.5 mm²
Rated voltage 630 V
Rated current 21 A
Pin number 16 pole
Grid 7.62 mm
Depth 21 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes