737-206 | WAGO
PCB terminal, 18 pole, pitch 5 mm, AWG 28-12, 21 A, cage clamp, gray, 737-206
Unit Price (€ / pc.)
9.4605 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Triple-deck PCB terminal block, 737-206, Wago
Three-level terminal strip Solder pins for floor 2 offset by 1/2 pitch 6x3 poles pitch 5 mm / 0.197 in gray
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 31 mm | |
Colour | gray | |
Height | 44 mm | |
Contact distance | RM 5/10/15 | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 320 V | |
Rated current | 21 A | |
Pin number | 18 pole | |
Grid | 5 mm | |
Depth | 31 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |