737-402 | WAGO

PCB terminal, 6 pole, pitch 5.08 mm, AWG 28-12, 21 A, cage clamp, orange, 737-402

Order No.: 44P4522
EAN: 4045454022952
MPN:
737-402
Series: 737
WAGO
737-402 WAGO PCB Terminal Blocks Image 1
737-402 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7723 €

PCB terminal, 737-402, WAGO

Triple-deck PCB terminal block, 2.5 mm², pin spacing: 5.08 mm, 6-pole, CAGE CLAMP, 2.50 mm², orange.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • High-density, triple-deck design for space-efficient wiring of multiple conductors in confined areas
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 11.16 mm
Colour orange
Height 44 mm
Contact distance RM 5.08/10/15
Cable cross-section 0.08-2.5 mm²
Rated voltage 320 V
Rated current 21 A
Pin number 6 pole
Grid 5.08 mm
Depth 31 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes