737-406 | WAGO

PCB terminal, 18 pole, pitch 5.08 mm, AWG 28-12, 21 A, cage clamp, orange, 737-406

Order No.: 44P4525
EAN: 4045454023010
MPN:
737-406
Series: 737
WAGO
737-406 WAGO PCB Terminal Blocks Image 1
737-406 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
9.4605 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4605 €

PCB terminal, 737-406, WAGO

Triple-deck PCB terminal block, 2.5 mm², pin spacing: 5.08 mm, 18-pole, CAGE CLAMP, 2.50 mm², orange.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • High-density, triple-deck design for space-efficient wiring of multiple conductors in confined areas
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 31.48 mm
Colour orange
Height 44 mm
Contact distance RM 5.08/10/15
Cable cross-section 0.08-2.5 mm²
Rated voltage 320 V
Rated current 21 A
Pin number 18 pole
Grid 5.08 mm
Depth 31 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes