737-412 | WAGO
PCB terminal, 36 pole, pitch 5.08 mm, AWG 28-12, 21 A, cage clamp, orange, 737-412
Unit Price (€ / pc.)
18.1356 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Triple-deck PCB terminal block, 737-412, Wago
Three-level terminal block solder pins for floor 2 shifted by 1/2 pitch 12x3 poles pitch 5.08 mm / 0.2 in orange
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 61.96 mm | |
Colour | orange | |
Height | 44 mm | |
Contact distance | RM 5.08/10/15 | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 320 V | |
Rated current | 21 A | |
Pin number | 36 pole | |
Grid | 5.08 mm | |
Depth | 31 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |