737-562 | WAGO

PCB terminal, 36 pole, pitch 7.5 mm, AWG 28-12, 21 A, cage clamp, gray, 737-562

Order No.: 44P4544
EAN: 4045454019693
MPN:
737-562
Series: 737
WAGO
737-562 WAGO PCB Terminal Blocks Image 1
737-562 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
24.0737 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.0737 €

PCB terminal, 737-562, WAGO

Triple-deck PCB terminal block, 2.5 mm², pin spacing: 7.5 mm, 36-pole, CAGE CLAMP, 2.50 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • High-density, triple-deck design for space-efficient wiring of multiple conductors in confined areas
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 88.5 mm
Colour gray
Height 44 mm
Contact distance RM 7.5/10/15
Cable cross-section 0.08-2.5 mm²
Rated voltage 630 V
Rated current 21 A
Pin number 36 pole
Grid 7.5 mm
Depth 31 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes