737-608 | WAGO
PCB terminal, 24 pole, pitch 7.62 mm, AWG 28-12, 21 A, cage clamp, orange, 737-608
Unit Price (€ / pc.)
13.09 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Triple-deck PCB terminal block, 737-608, Wago
Three-terminal terminal strip 3 solder pins in row 8x3-pole grid spacing 7.62 mm / 0.3 in orange
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 59.34 mm | |
Colour | orange | |
Height | 44 mm | |
Contact distance | RM 7.62/10.16/15.24 | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 630 V | |
Rated current | 21 A | |
Pin number | 24 pole | |
Grid | 7.62 mm | |
Depth | 31 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |