737-612 | WAGO

PCB terminal, 36 pole, pitch 7.62 mm, AWG 28-12, 21 A, cage clamp, orange, 737-612

Order No.: 44P4551
EAN: 4045454018672
MPN:
737-612
Series: 737
WAGO
737-612 WAGO PCB Terminal Blocks Image 1
737-612 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
24.0737 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.0737 €

PCB terminal, 737-612, WAGO

Triple-deck PCB terminal block, 2.5 mm², pin spacing: 7.62 mm, 36-pole, cage clamp, 2.50 mm², orange.

Features

  • PCB terminal strips with screwdriver-actuated cage clamp connection
  • High-density, triple-deck design for space-efficient wiring of multiple conductors in confined areas
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 89.82 mm
Colour orange
Height 44 mm
Contact distance RM 7.62/10.16/15.24
Cable cross-section 0.08-2.5 mm²
Rated voltage 630 V
Rated current 21 A
Pin number 36 pole
Grid 7.62 mm
Depth 31 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes