737-753 | WAGO
PCB terminal, 9 pole, pitch 10 mm, AWG 28-12, 21 A, cage clamp, gray, 737-753
Unit Price (€ / pc.)
5.7477 € *
Available: 0 pcs.
Leadtime: On Request **
Triple-deck PCB terminal block, 737-753, Wago
Three-level terminal strip Solder pins for floor 2 offset by 1/2 pitch 3x3 poles pitch 10 mm / 0.394 in gray
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 26 mm | |
Colour | gray | |
Height | 44 mm | |
Contact distance | RM 10/15 | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 1 kV | |
Rated current | 21 A | |
Pin number | 9 pole | |
Grid | 10 mm | |
Depth | 31 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |