737-758 | WAGO
PCB terminal, 24 pole, pitch 10 mm, AWG 28-12, 21 A, cage clamp, gray, 737-758
Unit Price (€ / pc.)
17.1836 € *
Standard delivery time from the manufacturer is: 4 Weeks
Triple-deck PCB terminal block, 737-758, Wago
Three-level terminal strip Solder pins for floor 2 offset by 1/2 pitch 8x3 poles pitch 10 mm / 0.394 in gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 24 pole | |
| Grid | 10 mm | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28-12 | |
| Contact distance | RM 10/15 | |
| Rated current | 21 A | |
| Rated voltage | 1 kV | |
| Width | 76 mm | |
| Height | 44 mm | |
| Depth | 31 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |