737-762 | WAGO

PCB terminal, 36 pole, pitch 10 mm, AWG 28-12, 21 A, cage clamp, gray, 737-762

Order No.: 44P4571
EAN: 4045454019860
MPN:
737-762
Series: 737
WAGO
737-762 WAGO PCB Terminal Blocks Image 1
737-762 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
25.2875 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.2875 €

Triple-deck PCB terminal block, 737-762, Wago

Three-pole terminal strip Solder pins for floor 2 offset by 1/2 grid dimension 12x3-pole Grid dimension 10 mm / 0.394 in gray

Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 116 mm
Colour gray
Height 44 mm
Contact distance RM 10/15
Cable cross-section 0.08-2.5 mm²
Rated voltage 1 kV
Rated current 21 A
Pin number 36 pole
Grid 10 mm
Depth 31 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes