737-803 | WAGO

PCB terminal, 9 pole, pitch 10.16 mm, AWG 28-12, 21 A, cage clamp, orange, 737-803

Order No.: 44P4573
EAN: 4045454018795
MPN:
737-803
Series: 737
WAGO
737-803 WAGO PCB Terminal Blocks Image 1
737-803 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.7477 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7477 €

Triple-deck PCB terminal block, 737-803, Wago

Three-level terminal strip 3 solder pins in row 3x3-pole Spacing 10.16 mm / 0.4 in orange

Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 26.32 mm
Colour orange
Height 44 mm
Contact distance RM 10.16/15.24
Cable cross-section 0.08-2.5 mm²
Rated voltage 1 kV
Rated current 21 A
Pin number 9 pole
Grid 10.16 mm
Depth 31 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes