738-108 | WAGO

PCB terminal, 32 pole, pitch 5 mm, AWG 28-12, 18 A, cage clamp, gray, 738-108

Order No.: 44P4588
EAN: 4045454160951
MPN:
738-108
Series: 738
WAGO
738-108 WAGO PCB Terminal Blocks Image 1
738-108 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
16.9694 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.9694 €

PCB terminal, 738-108, WAGO

Quadruple-deck PCB terminal block, 2.5 mm², pin spacing: 5 mm, 32-pole, CAGE CLAMP, 2.50 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • High-density, quadruple-deck design for space-efficient wiring of multiple conductors in confined areas
  • Angled conductor entry and CAGE CLAMP actuation streamline operation
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 41 mm
Colour gray
Height 48.2 mm
Contact distance RM 5/10/15
Cable cross-section 0.08-2.5 mm²
Rated voltage 320 V
Rated current 18 A
Pin number 32 pole
Grid 5 mm
Depth 11 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes