738-126 | WAGO

PCB terminal, 104 pole, pitch 5 mm, AWG 28-12, 18 A, cage clamp, gray, 738-126

Order No.: 44P9925
EAN: 4066966359909
MPN:
738-126
Series: 738
738-126 WAGO PCB Terminal Blocks Image 1
738-126 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
60.9042 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
60.90 € *
Price list
Quantity
Price per unit*
1 pcs.
60.9042 €
5 pcs.
58.4647 €
10 pcs.
55.5373 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 738-126, WAGO

Quadruple-deck PCB terminal block, 2.5 mm², Pin spacing 5 mm, 104-pole, CAGE CLAMP, 2.50 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • High-density, double-deck design for space-efficient wiring of multiple conductors in confined areas
  • Custom marking for all termination levels
  • Angled conductor entry and CAGE CLAMP actuation streamline operation
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 28-12
Breite 131 mm
Farbe grau
Höhe 48.2 mm
Leiterquerschnitt 0,08-2,5 mm²
Nennspannung 320 V
Nennstrom 18 A
Polzahl 104-polig
Rastermaß 5 mm
Tiefe 37.5 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No