738-216 | WAGO

PCB terminal, 64 pole, pitch 5 mm, AWG 28-12, 18 A, cage clamp, gray, 738-216

Order No.: 44P4598
EAN: 4045454159887
MPN:
738-216
Series: 738
WAGO
738-216 WAGO PCB Terminal Blocks Image 1
738-216 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
33.1891 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
33.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.1891 €

Quadruple-deck PCB terminal block, 738-216, Wago

Four-level terminal strip Solder pins for floors 2 and 4 offset by 1/2 grid dimension 16x4-pole Grid dimension 5 mm / 0.197 in gray

Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 81 mm
Colour gray
Height 48.2 mm
Contact distance RM 5/10/15
Cable cross-section 0.08-2.5 mm²
Rated voltage 320 V
Rated current 18 A
Pin number 64 pole
Grid 5 mm
Depth 11 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes