738-312 | WAGO
PCB terminal, 48 pole, pitch 5.08 mm, AWG 28-12, 18 A, cage clamp, orange, 738-312
Unit Price (€ / pc.)
25.0614 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 738-312, WAGO
Quadruple-deck PCB terminal block, 2.5 mm², pin spacing: 5.08 mm, 48-pole, CAGE CLAMP, 2.50 mm², orange.
Features
- PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
- High-density, quadruple-deck design for space-efficient wiring of multiple conductors in confined areas
- Angled conductor entry and CAGE CLAMP actuation streamline operation
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 61.96 mm | |
Colour | orange | |
Height | 48.2 mm | |
Contact distance | RM 5.08/10.16/15.24 | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 320 V | |
Rated current | 18 A | |
Pin number | 48 pole | |
Grid | 5.08 mm | |
Depth | 37.5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |