738-404 | WAGO
PCB terminal, 16 pole, pitch 5.08 mm, AWG 28-12, 18 A, cage clamp, orange, 738-404
Unit Price (€ / pc.)
8.9131 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Quadruple-deck PCB terminal block, 738-404, Wago
Four-level terminal strip Solder pins for floors 2 and 4 offset by 1/2 pitch 4x4 poles pitch 5.08 mm / 0.2 in orange
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 21.32 mm | |
Colour | orange | |
Height | 48.2 mm | |
Contact distance | RM 5.08/10.16/15.24 | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 320 V | |
Rated current | 18 A | |
Pin number | 16 pole | |
Grid | 5.08 mm | |
Depth | 37.5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |