738-408 | WAGO

PCB terminal, 32 pole, pitch 5.08 mm, AWG 28-12, 18 A, cage clamp, orange, 738-408

Order No.: 44P4612
EAN: 4045454159948
MPN:
738-408
Series: 738
738-408 WAGO PCB Terminal Blocks Image 1
738-408 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
16.9694 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.9694 €

Quadruple-deck PCB terminal block, 738-408, Wago

Four-level terminal strip Solder pins for floors 2 and 4 offset by 1/2 grid dimension 8x4-pole Grid dimension 5.08 mm / 0.2 in orange

Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 41.64 mm
Colour orange
Height 48.2 mm
Contact distance RM 5.08/10.16/15.24
Cable cross-section 0.08-2.5 mm²
Rated voltage 320 V
Rated current 18 A
Pin number 32 pole
Grid 5.08 mm
Depth 37.5 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes