739-103/000-004 | WAGO

PCB terminal, 3 pole, pitch 5 mm, AWG 28-14, 24 A, cage clamp, black, 739-103/000-004

Order No.: 44P9507
EAN: 4045454643515
MPN:
739-103/000-004
Series: 739
WAGO
739-103/000-004 WAGO PCB Terminal Blocks Image 1
739-103/000-004 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5351 €

PCB terminal block, 739-103/000-004, WAGO

PCB terminal block, 2.5 mm², Pin spacing 5 mm, 3-pole, CAGE CLAMP, 2.5 mm², black.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Vertical conductor entry and operating direction for space-saving positioning/grouping
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-14
Width 16.5 mm
Colour black
Height 19 mm
Cable cross-section 0.08-2.5 mm²
Rated voltage 320 V
Rated current 24 A
Pin number 3 pole
Grid 5 mm
Depth 14.3 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No