739-104 | WAGO

PCB terminal, 4 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, gray, 739-104

Order No.: 44P4618
EAN: 4044918859509
MPN:
739-104
Series: 739
739-104 WAGO PCB Terminal Blocks Image 1
739-104 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Available: 71 pcs.
Leadtime: 4 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.4276 €
50 pcs.
2.2134 €
100 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 739-104, WAGO

PCB terminal block, 2.5 mm², pin spacing: 5 mm, 4-pole, CAGE CLAMP, 2.50 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Vertical conductor entry and operating direction for space-saving positioning/grouping
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 28-12
Width 21.5 mm
Colour grau
Height 19 mm
Cable cross-section 0,08-2,5 mm²
Rated voltage 320 V
Rated current 24 A
Pin number 4-polig
Grid 5 mm
Depth 14.3 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes