739-105/000-023 | WAGO

PCB terminal, 5 pole, pitch 5 mm, AWG 28-14, 24 A, cage clamp, green, 739-105/000-023

Order No.: 44P9508
EAN: 4045454903138
MPN:
739-105/000-023
Series: 739
WAGO
739-105/000-023 WAGO PCB Terminal Blocks Image 1
739-105/000-023 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4633 €

PCB terminal block, 739-105/000-023, WAGO

PCB terminal block, 2.5 mm², Pin spacing 5 mm, 5-pole, CAGE CLAMP, 2.5 mm², green

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Vertical conductor entry and operating direction for space-saving positioning/grouping
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-14
Width 26.5 mm
Colour green
Height 19 mm
Cable cross-section 0.08-2.5 mm²
Rated voltage 320 V
Rated current 24 A
Pin number 5 pole
Grid 5 mm
Depth 14.3 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No