739-117/000-009 | WAGO
PCB terminal, 17 pole, pitch 5 mm, AWG 28-14, 24 A, cage clamp, gray, 739-117/000-009
Unit Price (€ / pc.)
7.9849 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal block, 739-117/000-009, WAGO
PCB terminal block, 2.5 mm², Pin spacing 5 mm, 17-pole, CAGE CLAMP, 2.5 mm², light gray.
Features
- PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
- Vertical conductor entry and operating direction for space-saving positioning/grouping
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-14 | |
Width | 86.5 mm | |
Colour | gray | |
Height | 19 mm | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 320 V | |
Rated current | 24 A | |
Pin number | 17 pole | |
Grid | 5 mm | |
Depth | 14.3 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |