739-118 | WAGO

PCB terminal, 18 pole, pitch 5 mm, AWG 28-14, 24 A, cage clamp, gray, 739-118

Order No.: 44P9513
EAN: 4044918859967
MPN:
739-118
Series: 739
739-118 WAGO PCB Terminal Blocks Image 1
739-118 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
8.0325 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.0325 €

PCB terminal block, 739-118, WAGO

PCB terminal block, 2.5 mm², Pin spacing 5 mm, 18-pole, CAGE CLAMP, 2.5 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Vertical conductor entry and operating direction for space-saving positioning/grouping
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 28-14
Breite 91.5 mm
Farbe grau
Höhe 19 mm
Leiterquerschnitt 0,08-2,5 mm²
Nennspannung 320 V
Nennstrom 24 A
Polzahl 18-polig
Rastermaß 5 mm
Tiefe 14.3 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No