739-156 | WAGO

PCB terminal, 6 pole, pitch 5.08 mm, AWG 28-12, 24 A, cage clamp, orange, 739-156

Order No.: 44P4633
EAN: 4044918860468
MPN:
739-156
Series: 739
WAGO
739-156 WAGO PCB Terminal Blocks Image 1
739-156 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2725 €

PCB terminal, 739-156, WAGO

PCB terminal block, 2.5 mm², pin spacing: 5.08 mm, 6-pole, CAGE CLAMP, 2.50 mm², orange.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Vertical conductor entry and operating direction for space-saving positioning/grouping
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 31.9 mm
Colour orange
Height 19 mm
Cable cross-section 0.08-2.5 mm²
Rated voltage 630 V
Rated current 24 A
Pin number 6 pole
Grid 5.08 mm
Depth 14.3 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes