739-162 | WAGO

PCB terminal, 12 pole, pitch 5.08 mm, AWG 28-12, 24 A, cage clamp, orange, 739-162

Order No.: 44P4638
EAN: 4044918860567
MPN:
739-162
Series: 739
WAGO
739-162 WAGO PCB Terminal Blocks Image 1
739-162 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
7.1281 € *
Available: 15 pcs.
Leadtime: 4 Weeks **
Total Price:
7.13 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1281 €
10 pcs.
6.5569 €
50 pcs.
5.9738 €
100 pcs.
5.3788 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 739-162, WAGO

PCB terminal block, 2.5 mm², pin spacing: 5.08 mm, 12-pole, CAGE CLAMP, 2.50 mm², orange.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Vertical conductor entry and operating direction for space-saving positioning/grouping
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 62.38 mm
Colour orange
Height 19 mm
Cable cross-section 0.08-2.5 mm²
Rated voltage 630 V
Rated current 24 A
Pin number 12 pole
Grid 5.08 mm
Depth 14.3 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes