739-234 | WAGO
PCB terminal, 4 pole, pitch 7.62 mm, AWG 28-12, 24 A, cage clamp, orange, 739-234
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 739-234, WAGO
PCB terminal block, 2.5 mm², pin spacing: 7.62 mm, 4-pole, CAGE CLAMP, 2.50 mm², orange.
Features
- PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
- Vertical conductor entry and operating direction for space-saving positioning/grouping
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 29.36 mm | |
Colour | orange | |
Height | 19 mm | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 630 V | |
Rated current | 24 A | |
Pin number | 4 pole | |
Grid | 7.62 mm | |
Depth | 14.3 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |