739-303/001-000 | WAGO

PCB terminal, 3 pole, pitch 3.5 mm, AWG 28-14, 17.5 A, cage clamp, gray, 739-303/001-000

Order No.: 44P4664
EAN: 4017332750165
MPN:
739-303/001-000
Series: 739
WAGO
739-303/001-000 WAGO PCB Terminal Blocks Image 1
739-303/001-000 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0706 €

PCB terminal, 739-303/001-000, WAGO

PCB terminal block, 1.5 mm², pin spacing: 3.5 mm, 3-pole, CAGE CLAMP, clamping collar, 1.50 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Vertical conductor entry and operating direction for space-saving positioning/grouping
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-14
Width 25.3 mm
Colour gray
Height 15.7 mm
Cable cross-section 0.08-1.5 mm²
Rated voltage 160 V
Rated current 17.5 A
Pin number 3 pole
Grid 3.5 mm
Depth 13.4 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes