739-3209 | WAGO

PCB terminal, 9 pole, pitch 10 mm, AWG 28-12, 24 A, cage clamp, gray, 739-3209

Order No.: 44P4688
EAN: 4050821401490
MPN:
739-3209
Series: 739
WAGO
739-3209 WAGO PCB Terminal Blocks Image 1
739-3209 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
7.1638 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1638 €

PCB terminal, 739-3209, WAGO

PCB terminal block, 2.5 mm², pin spacing: 10 mm, 9-pole, CAGE CLAMP, 2.50 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Vertical conductor entry and operating direction for space-saving positioning/grouping
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 86.5 mm
Colour gray
Height 19 mm
Cable cross-section 0.08-2.5 mm²
Rated voltage 630 V
Rated current 24 A
Pin number 9 pole
Grid 10 mm
Depth 14.3 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes