739-335 | WAGO

PCB terminal, 5 pole, pitch 3.81 mm, AWG 28-14, 17.5 A, cage clamp, orange, 739-335

Order No.: 44P4698
EAN: 4044918301718
MPN:
739-335
Series: 739
WAGO
739-335 WAGO PCB Terminal Blocks Image 1
739-335 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7132 €

PCB terminal, 739-335, WAGO

PCB terminal block, 1.5 mm², pin spacing: 3.81 mm, 5-pole, CAGE CLAMP, 1.50 mm², orange.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Vertical conductor entry and operating direction for space-saving positioning/grouping
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-14
Width 20.55 mm
Colour orange
Height 15.7 mm
Cable cross-section 0.08-1.5 mm²
Rated voltage 320 V
Rated current 17.5 A
Pin number 5 pole
Grid 3.81 mm
Depth 13.4 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes