739-342 | WAGO
PCB terminal, 12 pole, pitch 3.81 mm, AWG 28-14, 17.5 A, cage clamp, orange, 739-342
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 739-342, WAGO
PCB terminal block, 1.5 mm², pin spacing: 3.81 mm, 12-pole, CAGE CLAMP, 1.50 mm², orange.
Features
- PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
- Vertical conductor entry and operating direction for space-saving positioning/grouping
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-14 | |
Width | 47.22 mm | |
Colour | orange | |
Height | 15.7 mm | |
Cable cross-section | 0.08-1.5 mm² | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Pin number | 12 pole | |
Grid | 3.81 mm | |
Depth | 13.4 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |