740-102 | WAGO

PCB terminal, 2 pole, pitch 5 mm, AWG 28-12, 16 A, cage clamp, gray, 740-102

Order No.: 44P4712
EAN: 4055143260138
MPN:
740-102
Series: 740
WAGO
740-102 WAGO PCB Terminal Blocks Image 1
740-102 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2733 €

PCB terminal, 740-102, WAGO

PCB terminal block, 2.5 mm², pin spacing: 5 mm, 2-pole, CAGE CLAMP, 2.50 mm², gray.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Top-of-unit actuation
  • PCB terminal strips may be positioned adjacently without losing any poles
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 28-12
Breite 10 mm
Farbe grau
Höhe 23.3 mm
Leiterquerschnitt 0,08-2,5 mm²
Nennspannung 320 V
Nennstrom 16 A
Polzahl 2-polig
Rastermaß 5 mm
Tiefe 11.1 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes