740-105/000-023 | WAGO

PCB terminal, 5 pole, pitch 5 mm, AWG 28-12, 16 A, cage clamp, green, 740-105/000-023

Order No.: 44P4721
EAN: 4045454144197
MPN:
740-105/000-023
Series: 740
WAGO
740-105/000-023 WAGO PCB Terminal Blocks Image 1
740-105/000-023 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0940 €

PCB terminal, 740-105/000-023, WAGO

PCB terminal block, 2.5 mm², pin spacing: 5 mm, 5-pole, CAGE CLAMP, 2.50 mm², green.

Features

  • PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
  • Top-of-unit actuation
  • PCB terminal strips may be positioned adjacently without losing any poles
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 28-12
Breite 25 mm
Farbe grün
Höhe 23.3 mm
Leiterquerschnitt 0,08-2,5 mm²
Nennspannung 320 V
Nennstrom 16 A
Polzahl 5-polig
Rastermaß 5 mm
Tiefe 11.1 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes