740-105 | WAGO
PCB terminal, 5 pole, pitch 5 mm, AWG 28-12, 16 A, cage clamp, gray, 740-105
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 740-105, WAGO
PCB terminal block, 2.5 mm², pin spacing: 5 mm, 5-pole, CAGE CLAMP, 2.50 mm², gray.
Features
- PCB terminal strips with screwdriver-actuated CAGE CLAMP connection
- Top-of-unit actuation
- PCB terminal strips may be positioned adjacently without losing any poles
Technical specifications
Anschluss | Käfigklemme | |
AWG-Leiterquerschnitt | AWG 28-12 | |
Breite | 25 mm | |
Farbe | grau | |
Höhe | 23.3 mm | |
Leiterquerschnitt | 0,08-2,5 mm² | |
Nennspannung | 320 V | |
Nennstrom | 16 A | |
Polzahl | 5-polig | |
Rastermaß | 5 mm | |
Tiefe | 11.1 mm |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |