741-106 | WAGO
PCB terminal, 6 pole, pitch 5 mm, AWG 28-12, 16 A, cage clamp, gray, 741-106
Unit Price (€ / pc.)
5.4264 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 741-106, WAGO
PCB terminal block, push-button, 2.5 mm², pin spacing: 5 mm, 6-pole, CAGE CLAMP, 2.50 mm², gray.
Features
- Feedthrough PCB terminal strips with push-button actuated CAGE CLAMP
- Simple, push-button wiring
- Test slot integrated into upper-portion of conductor entry for test pins
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 31.5 mm | |
Colour | gray | |
Height | 22.5 mm | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Pin number | 6 pole | |
Grid | 5 mm | |
Depth | 12.8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |