741-110 | WAGO

PCB terminal, 10 pole, pitch 5 mm, AWG 28-12, 16 A, cage clamp, gray, 741-110

Order No.: 44P4741
EAN: 4044918679664
MPN:
741-110
Series: 741
WAGO
741-110 WAGO PCB Terminal Blocks Image 1
741-110 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
8.6394 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.6394 €

PCB terminal, 741-110, WAGO

PCB terminal block, push-button, 2.5 mm², pin spacing: 5 mm, 10-pole, CAGE CLAMP, 2.50 mm², gray.

Features

  • Feedthrough PCB terminal strips with push-button actuated CAGE CLAMP
  • Simple, push-button wiring
  • Test slot integrated into upper-portion of conductor entry for test pins
Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 51.5 mm
Colour gray
Height 22.5 mm
Cable cross-section 0.08-2.5 mm²
Rated voltage 320 V
Rated current 16 A
Pin number 10 pole
Grid 5 mm
Depth 12.8 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes