741-237 | WAGO
PCB terminal, 7 pole, pitch 5.08 mm, AWG 28-12, 16 A, cage clamp, orange, 741-237
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 741-237, WAGO
PCB terminal block, push-button, 2.5 mm², pin spacing: 5.08 mm, 7-pole, CAGE CLAMP, clamping collar, 2.50 mm², orange.
Features
- Feedthrough PCB terminal strips with push-button actuated CAGE CLAMP
- Simple, push-button wiring
- Test slot integrated into upper-portion of conductor entry for test pins
- Mounting flanges for additional mechanical stability
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 44.88 mm | |
Colour | orange | |
Height | 22.5 mm | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Pin number | 7 pole | |
Grid | 5.08 mm | |
Depth | 12.8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |