741-406 | WAGO
PCB terminal, 6 pole, pitch 7.62 mm, AWG 28-12, 16 A, cage clamp, orange, 741-406
Unit Price (€ / pc.)
5.5692 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 741-406, WAGO
PCB terminal block, push-button, 2.5 mm², pin spacing: 7.62 mm, 6-pole, CAGE CLAMP, 2.50 mm², orange.
Features
- Feedthrough PCB terminal strips with push-button actuated CAGE CLAMP
- Simple, push-button wiring
- Test slot integrated into upper-portion of conductor entry for test pins
Technical specifications
Anschluss | Käfigklemme | |
AWG-Leiterquerschnitt | AWG 28-12 | |
Breite | 44.6 mm | |
Farbe | orange | |
Höhe | 22.5 mm | |
Leiterquerschnitt | 0,08-2,5 mm² | |
Nennspannung | 630 V | |
Nennstrom | 16 A | |
Polzahl | 6-polig | |
Rastermaß | 7.62 mm | |
Tiefe | 12.8 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |