741-428 | WAGO

PCB terminal, 8 pole, pitch 7.62 mm, AWG 28-12, 16 A, cage clamp, orange, 741-428

Order No.: 44P4809
EAN: 4044918680400
MPN:
741-428
Series: 741
741-428 WAGO PCB Terminal Blocks Image 1
741-428 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
7.3185 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.3185 €

PCB terminal, 741-428, WAGO

PCB terminal block, push-button, 2.5 mm², pin spacing: 7.62 mm, 8-pole, CAGE CLAMP, clamping collar, 2.50 mm², orange.

Features

  • Feedthrough PCB terminal strips with push-button actuated CAGE CLAMP
  • Simple, push-button wiring
  • Test slot integrated into upper-portion of conductor entry for test pins
  • Mounting flanges for additional mechanical stability
Technical specifications
Filter Property Value
Pin number 8 pole
Grid 7.62 mm
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28-12
Rated current 16 A
Rated voltage 630 V
Width 67.74 mm
Height 22.5 mm
Depth 12.8 mm
Connection cage clamp
Assembly THT
Colour orange
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes