741-508 | WAGO
PCB terminal, 8 pole, pitch 10 mm, AWG 28-12, 16 A, cage clamp, gray, 741-508
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 741-508, WAGO
PCB terminal block, push-button, 2.5 mm², pin spacing: 10 mm, 8-pole, CAGE CLAMP, 2.50 mm², gray.
Features
- Feedthrough PCB terminal strips with push-button actuated CAGE CLAMP
- Simple, push-button wiring
- Test slot integrated into upper-portion of conductor entry for test pins
Technical specifications
Anschluss | Käfigklemme | |
AWG-Leiterquerschnitt | AWG 28-12 | |
Breite | 76.5 mm | |
Farbe | grau | |
Höhe | 22.5 mm | |
Kontaktabstand | RM 10/5 | |
Leiterquerschnitt | 0,08-2,5 mm² | |
Nennspannung | 1 kV | |
Nennstrom | 16 A | |
Polzahl | 8-polig | |
Rastermaß | 10 mm | |
Tiefe | 12.8 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |