741-522 | WAGO
PCB terminal, 2 pole, pitch 10 mm, AWG 28-12, 16 A, cage clamp, gray, 741-522
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal block, 741-522, WAGO
PCB terminal block, push-button, 2.5 mm², Pin spacing 10 mm, 2-pole, clamping collar, 2.5 mm², gray.
Features
- Feedthrough PCB terminal strips with push-button actuated CAGE CLAMP
- Simple, push-button wiring
- Test slot integrated into upper-portion of conductor entry for test pins
- Mounting flanges for additional mechanical stability
Technical specifications
Anschluss | Käfigklemme | |
AWG-Leiterquerschnitt | AWG 28-12 | |
Breite | 24.4 mm | |
Farbe | grau | |
Höhe | 22.5 mm | |
Leiterquerschnitt | 0,08-2,5 mm² | |
Nennspannung | 1 kV | |
Nennstrom | 16 A | |
Polzahl | 2-polig | |
Rastermaß | 10 mm | |
Tiefe | 12.8 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |