741-525 | WAGO

PCB terminal, 5 pole, pitch 10 mm, AWG 28-12, 16 A, cage clamp, gray, 741-525

Order No.: 44P4822
EAN: 4044918679374
MPN:
741-525
Series: 741
WAGO
741-525 WAGO PCB Terminal Blocks Image 1
741-525 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.8909 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8909 €

PCB terminal, 741-525, WAGO

PCB terminal block, push-button, 2.5 mm², pin spacing: 10 mm, 5-pole, CAGE CLAMP, clamping collar, 2.50 mm², gray.

Features

  • Feedthrough PCB terminal strips with push-button actuated CAGE CLAMP
  • Simple, push-button wiring
  • Test slot integrated into upper-portion of conductor entry for test pins
  • Mounting flanges for additional mechanical stability
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 28-12
Breite 54.4 mm
Farbe grau
Höhe 22.5 mm
Kontaktabstand RM 10/5
Leiterquerschnitt 0,08-2,5 mm²
Nennspannung 1 kV
Nennstrom 16 A
Polzahl 5-polig
Rastermaß 10 mm
Tiefe 12.8 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes