741-607 | WAGO

PCB terminal, 7 pole, pitch 10.16 mm, AWG 28-12, 16 A, cage clamp, orange, 741-607

Order No.: 44P9522
EAN: 4017332321679
MPN:
741-607
Series: 741
741-607 WAGO PCB Terminal Blocks Image 1
741-607 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.6049 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6049 €

PCB terminal block, 741-607, WAGO

PCB terminal block, push-button, 2.5 mm², Pin spacing 10.16 mm, 7-pole, CAGE CLAMP, 2.5 mm², orange.

Features

  • Feedthrough PCB terminal strips with push-button actuated CAGE CLAMP
  • Simple, push-button wiring
  • Test slot integrated into upper-portion of conductor entry for test pins
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 28-12
Breite 67.46 mm
Farbe orange
Höhe 22.5 mm
Leiterquerschnitt 0,08-2,5 mm²
Nennspannung 1 kV
Nennstrom 16 A
Polzahl 7-polig
Rastermaß 10.16 mm
Tiefe 12.8 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No