741-902 | WAGO

PCB terminal, 1 pole, pitch 7.5 mm, AWG 28-12, 16 A, cage clamp, gray, 741-902

Order No.: 44P4842
EAN: 4044918677936
MPN:
741-902
Series: 741
WAGO
741-902 WAGO PCB Terminal Blocks Image 1
741-902 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9401 €

Stackable PCB terminal block, 741-902, Wago

Bayable feed-through single terminal block 2 solder pins/pole 1-pole with jog test possibility grid dimension 7.5 mm / 0.295 in gray

Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 7.5 mm
Colour gray
Height 22.5 mm
Cable cross-section 0.08-2.5 mm²
Rated voltage 400 V
Rated current 16 A
Pin number 1 pole
Grid 7.5 mm
Depth 12.8 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes