742-124 | WAGO
PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 16 A, cage clamp, blue, 742-124
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 742-124, WAGO
Stackable PCB terminal block, with commoning option, 2.5 mm², pin spacing: 5 mm, 1-pole, CAGE CLAMP, 2.50 mm², blue.
Features
- Modular PCB terminal blocks with screwdriver-actuated CAGE CLAMP connection
- Adjacent jumpers for multiplying and distributing potentials
- Test sockets on both sides of fuse for 2.0 mm or 2.3 mm Ø test plugs
- Disconnect and fuse PCB terminal blocks can be combined to form complex function assemblies
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 7 mm | |
Colour | blue | |
Height | 27.2 mm | |
Contact distance | RM 5/15 | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Pin number | 1 pole | |
Grid | 5 mm | |
Depth | 34.7 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |