742-126 | WAGO
PCB terminal, 1 pole, pitch 5.08 mm, AWG 28-12, 16 A, cage clamp, orange, 742-126
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Stackable PCB terminal block, 742-126, Wago
Modular terminal block with bridging option 2 solder pins/pole grid dimension 5.08 mm / 0.2 in orange
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 7.1 mm | |
Colour | orange | |
Height | 27.2 mm | |
Contact distance | RM 5.08/15.24 | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Pin number | 1 pole | |
Grid | 5.08 mm | |
Depth | 14.2 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |