742-158 | WAGO
PCB terminal, 1 pole, pitch 5.08 mm, AWG 28-12, 16 A, cage clamp, orange, 742-158
Unit Price (€ / pc.)
4.4863 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 742-158, WAGO
Stackable 3-conductor PCB terminal block, with knife disconnect, 2.5 mm², pin spacing: 5.08 mm, 1-pole, cage clamp, 2.50 mm², orange.
Features
- Modular PCB terminal blocks with screwdriver-actuated cage clamp connection
- Power circuit disconnection via knife disconnect
- Test sockets on both sides of knife disconnect for 2.0 mm or 2.3 mm Ø test plugs
- 2- and 3-conductor PCB terminal blocks for distributing potentials independently of PCB
Technical specifications
Connection | cage clamp | |
AWG cross-section | AWG 28-12 | |
Width | 7.1 mm | |
Colour | orange | |
Height | 27.2 mm | |
Contact distance | RM 5.08/15.24 | |
Cable cross-section | 0.08-2.5 mm² | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Pin number | 1 pole | |
Grid | 5.08 mm | |
Depth | 14.2 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |