744-304 | WAGO
PCB terminal, 4 pole, pitch 3.5 mm, AWG 20-16, 2 A, push-in, white, 744-304
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
PCB terminal, 744-304, WAGO
PCB terminal block, 1.5 mm², pin spacing: 3.5 mm, 4-pole, PUSH WIRE, 1.50 mm², white.
Features
- PCB terminal blocks with PUSH WIRE connection
- Push-in termination of solid conductors – low insertion forces
- Conductor removal via disconnection tool or by twist and pull
Technical specifications
Anschluss | Push-in | |
AWG-Leiterquerschnitt | AWG 20-16 | |
Breite | 14.9 mm | |
Farbe | weiß | |
Höhe | 10.1 mm | |
Kontaktabstand | RM 3,5/5 | |
Leiterquerschnitt | 0,5-1,5 mm² | |
Nennspannung | 320 V | |
Nennstrom | 2 A | |
Polzahl | 4-polig | |
Rastermaß | 3.5 mm | |
Tiefe | 12.5 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |